Filter Your Search
1 - 4 of 4 results
|
LM4864N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | 20 kHz | DIP | 675 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Audio Amplifier | |||||||
|
LM4864N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | DIP | 675 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, MDIP-8 | compliant | ||||||||||
|
LM4864N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | DIP | 675 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM4864N
Texas Instruments
|
Check for Price | Obsolete | AUDIO AMPLIFIER | TEXAS INSTRUMENTS INC | DIP | 8 | unknown | EAR99 | 8542.33.00.01 |