Filter Your Search
1 - 10 of 15 results
|
LM48560TLX/NOPB
Texas Instruments
|
$0.7818 | Yes | Yes | Active | 1 | 30 dB | VFBGA | 5.5 V | CLASS H AUDIO AMPLIFIER | CMOS | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM48560TL/NOPB
Texas Instruments
|
$0.7835 | Yes | Yes | Active | 1 | 30 dB | VFBGA | 5.5 V | CLASS H AUDIO AMPLIFIER | CMOS | 1 | 6 mA | 2.7 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM4856LQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 | 20 kHz | HVQCCN | 1.5 W | 5 V | AUDIO AMPLIFIER | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | 1 | 12 mA | 2.6 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 | QFN | 24 | Audio Amplifier | ||||||
|
LM4856ITLX
Texas Instruments
|
Check for Price | No | Obsolete | 3 | 20 kHz | IBGA | 1.1 W | 5 V | AUDIO AMPLIFIER | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | 1 | 12 mA | 2.6 V | INDUSTRIAL | R-PBGA-B18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | BGA18,4X5,20/17 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 866 µm | BOTTOM | 1.996 mm | 2.225 mm | NATIONAL SEMICONDUCTOR CORP | IBGA, BGA18,4X5,20/17 | compliant | EAR99 | 8542.33.00.01 | BGA | 18 | |||||||||
|
LM4856LQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 1 | 12 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM48560TLX
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1 W | 0.08 % | 5.5 V | CLASS H AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | S-XBGA-B16 | 85 °C | -40 °C | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.97 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, SMD-16 | unknown | EAR99 | 8542.33.00.01 | BGA | 16 | |||||||||||||||||
|
LM4856ITLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FBGA | AUDIO AMPLIFIER | 1 | 12 mA | INDUSTRIAL | R-PBGA-B18 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | BGA18,4X5,20/17 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 430 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA18,4X5,20/17 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM4856ITLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 | 20 kHz | IBGA | 1.1 W | 5 V | AUDIO AMPLIFIER | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | 1 | 12 mA | 2.6 V | INDUSTRIAL | R-PBGA-B18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | BGA18,4X5,20/17 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 866 µm | BOTTOM | 1.996 mm | 2.225 mm | NATIONAL SEMICONDUCTOR CORP | MICRO SMD-18 | not_compliant | |||||||||||||
|
LM4856LQ
Texas Instruments
|
Check for Price | Obsolete | 3 | 20 kHz | HVQCCN | 1.5 W | 5 V | AUDIO AMPLIFIER | 1 | 2.6 V | INDUSTRIAL | R-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM4856LQX
Texas Instruments
|
Check for Price | Obsolete | 3 | 20 kHz | HVQCCN | 1.5 W | 5 V | AUDIO AMPLIFIER | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | 1 | 12 mA | 2.6 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC24,.16X.2,20 | unknown | EAR99 | 8542.33.00.01 | QFN | 24 | Audio Amplifier |