Filter Your Search
1 - 3 of 3 results
|
LM4835MTEX
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 | TSSOP | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM4835MTEX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | TSSOP | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | not_compliant | ||||||||
|
LM4835MTEX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | TSSOP | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | Volume Control Circuit |