Filter Your Search
1 - 6 of 6 results
|
LM4808LD
Texas Instruments
|
Check for Price | Obsolete | 2 | HVSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4808LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | VSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||
|
LM4808LDX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 20 kHz | VSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4808LD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 20 kHz | VSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | ||||||||
|
LM4808LD
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | 20 kHz | VSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 2 V | INDUSTRIAL | S-XDSO-N8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | LLP-8 | unknown | SOIC | 8 | ||||||||
|
LM4808LD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | VSON | 150 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.1,20 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | Audio Amplifier |