Filter Your Search
1 - 3 of 3 results
|
LM46000PWPR
Texas Instruments
|
$2.3236 | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 3.5 V | 1 V | 28 V | 500 mA | 1 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM46000PWP
Texas Instruments
|
$2.7123 | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 3.5 V | 1 V | 28 V | 500 mA | 1 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM46000PWPT
Texas Instruments
|
$3.3523 | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 3.5 V | 1 V | 28 V | 500 mA | 1 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |