Filter Your Search
1 - 4 of 4 results
|
LM4562NA/NOPB
Texas Instruments
|
$1.6222 | Yes | Yes | Active | 700 µV | 20 V/us | 72 nA | 12 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | 65 nA | NO | YES | NO | -18 V | NO | NO | 15 V/us | 18 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDIP-T8 | Not Qualified | e4 | 120 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM4562NA
Texas Instruments
|
Check for Price | No | Obsolete | 700 µV | 20 V/us | 72 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 55000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||
|
LM4562NA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 700 µV | 20 V/us | 72 nA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | 1778000 | NO | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM4562NA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 mV | 20 V/us | 72 nA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |