Parametric results for: lm431a under Voltage References

Filter Your Search

1 - 10 of 107 results

All Filters
|
0.9049.20.9043579.2
-
2.55362.5511192836
-
2.442.52.442.472.482.5
-
2.4952.52.4952.4 9752.5
-
11001265175100
-
Manufacturer Part Number: lm431a
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM431ACZX
onsemi
LM431ACZ
onsemi
LM431AIZ/LFT1
Texas Instruments
LM431AIZ/NOPB
Texas Instruments
LM431ACZ/LFT4
Texas Instruments
LM431ACMX/NOPB
Texas Instruments
LM431AIM/NOPB
Texas Instruments
LM431ACM3/NOPB
Texas Instruments
LM431ACM/NOPB
Texas Instruments
LM431ACZ/NOPB
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Output Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Number of Functions Technology Temp Coef of Voltage-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Pin Count
Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92-3 LF TO-92, 3 PIN 135AR compliant EAR99 8542.39.00.01 onsemi
Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92-3 TO-92, 3 PIN 135AN compliant EAR99 8542.39.00.01 onsemi
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 , 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C COMMERCIAL O-PBCY-W3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 , 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SO-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SO-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3
Compare
LM431ACZX
onsemi
$0.1047 Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92-3 LF TO-92, 3 PIN 135AR compliant EAR99 8542.39.00.01 onsemi
LM431ACZ
onsemi
$0.1238 Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92-3 TO-92, 3 PIN 135AN compliant EAR99 8542.39.00.01 onsemi
LM431AIZ/LFT1
Texas Instruments
$0.2349 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 , 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM431AIZ/NOPB
Texas Instruments
$0.2349 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3
LM431ACZ/LFT4
Texas Instruments
$0.2483 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C COMMERCIAL O-PBCY-W3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 , 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM431ACMX/NOPB
Texas Instruments
$0.2617 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
LM431AIM/NOPB
Texas Instruments
$0.3623 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 2.44 V 37 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SO-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
LM431ACM3/NOPB
Texas Instruments
$0.4151 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3
LM431ACM/NOPB
Texas Instruments
$0.5011 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SO-8 compliant EAR99 8542.39.00.01 Texas Instruments 8
LM431ACZ/NOPB
Texas Instruments
$1.5108 Yes Yes Active 2.5 V 2.44 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 3