Parametric results for: lm4140ccm-4.1 under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm4140ccm41
Select parts from the table below to compare.
Compare
Compare
LM4140CCM-4.1/NOPB
Texas Instruments
$2.0135 Yes Yes Active 4.096 V 5.5 V 1.8 V 4.0919 V 4.1001 V 5 V 4.296 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM4140CCM-4.1
National Semiconductor Corporation
Check for Price No Transferred 4.096 V 4.0919 V 4.1001 V 5 V 4.296 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e0 Not Qualified 1 70 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 not_compliant EAR99 8542.39.00.01
LM4140CCM-4.1
Texas Instruments
Check for Price No No Obsolete 4.096 V 4.0919 V 4.1001 V 5 V 4.296 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM4140CCM-4.1/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 4.096 V 4.0919 V 4.1001 V 5 V 4.296 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01