Parametric results for: lm4132emf-3.0 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lm4132emf30
Select parts from the table below to compare.
Compare
Compare
LM4132EMF-3.0
Texas Instruments
Check for Price No No Obsolete 5.5 V 3.4 V 3 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.015 V 2.985 V CMOS 0.5 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM4132EMF-3.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 5.5 V 3.385 V 3 V 175 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 1 3.015 V 2.985 V CMOS 0.5 % R-PDSO-G5 e3 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM4132EMF-3.0
National Semiconductor Corporation
Check for Price No Transferred 5.5 V 3.4 V 3 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.015 V 2.985 V CMOS R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo