Parametric results for: lm4132amf41 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lm4132amf41
Select parts from the table below to compare.
Compare
Compare
LM4132AMF-4.1/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 4.5 V 4.1 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 4.102 V 4.0979 V CMOS 0.1 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM4132AMF-4.1/NOPB
Texas Instruments
Check for Price Yes Yes Active 5.5 V 4.4939 V 4.1 V 175 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 1 4.098 V 4.0939 V CMOS 0.05 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5 Texas Instruments
LM4132AMF-4.1
Texas Instruments
Check for Price No Obsolete 5.5 V 4.4939 V 4.096 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 4.098 V 4.0939 V CMOS 0.1 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5 Texas Instruments
LM4132AMF-4.1
National Semiconductor Corporation
Check for Price No Transferred 5.5 V 4.5 V 4.1 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 4.102 V 4.0979 V CMOS R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo