Filter Your Search
1 - 5 of 5 results
|
LM4120AIM5-3.3/NOPB
Texas Instruments
|
$3.4893 | No | Obsolete | 3.3 V | 12 V | 2 V | 3.293 V | 3.3066 V | 5 mA | 3.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM4120AIM5-3.3
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 3.3 V | 12 V | 2 V | 3.293 V | 3.3066 V | 5 mA | 3.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4120AIM5-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3.293 V | 3.3066 V | 5 mA | 3.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM4120AIM5-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 3.293 V | 3.3066 V | 4.3 V | 2 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | |||||||||||||
|
LM4120AIM5-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 3.293 V | 3.3066 V | 5 mA | 3.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |