Parametric results for: lm4050aim3x50 under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm4050aim3x50
Select parts from the table below to compare.
Compare
Compare
LM4050AIM3X-5.0
National Semiconductor Corporation
Check for Price No Transferred 5 V 4.978 V 5.022 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN not_compliant EAR99 8542.39.00.01
LM4050AIM3X-5.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 5 V 4.978 V 5.022 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC TSSOP, TO-236 compliant EAR99 8542.39.00.01 SOT-23 3 Texas Instruments
LM4050AIM3X-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 4.978 V 5.022 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TO-236 compliant EAR99 8542.39.00.01
LM4050AIM3X-5.0
Texas Instruments
Check for Price No Obsolete 5 V 4.978 V 5.022 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN not_compliant EAR99 8542.39.00.01 SOT-23 3