Parametric results for: lm4041biz-1.2 under Voltage References

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: lm4041biz12
Select parts from the table below to compare.
Compare
Compare
LM4041BIZ-1.2/NOPB
Texas Instruments
$0.8179 Yes Yes Active 1.225 V 1.2146 V 1.2354 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM4041BIZ-1.2
Microchip Technology Inc
Check for Price No Obsolete 1.225 V 1.1976 V 1.2024 V 65 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % O-PBCY-T3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM MICREL INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01
LM4041BIZ-1.2AMMOPACK
Microchip Technology Inc
Check for Price Obsolete 1.225 V 1.1976 V 1.2024 V 65 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MICREL INC TO-92 TO-92, 3 unknown EAR99 8542.39.00.01
LM4041BIZ-1.2AMMOPACK
Micrel Inc
Check for Price Obsolete 1.225 V 1.1976 V 1.2024 V 65 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MICREL INC TO-92 TO-92, 3 unknown EAR99 8542.39.00.01
LM4041BIZ-1.2T&R
Micrel Inc
Check for Price Obsolete 1.225 V 1.1976 V 1.2024 V 65 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MICREL INC TO-92 TO-92, 3 unknown EAR99 8542.39.00.01
LM4041BIZ-1.2
Texas Instruments
Check for Price No Obsolete TWO TERMINAL VOLTAGE REFERENCE e0 1 260 40 TIN LEAD TEXAS INSTRUMENTS INC , not_compliant EAR99 8542.39.00.01
LM4041BIZ-1.2
Micrel Inc
Check for Price No Obsolete 1.225 V 1.1976 V 1.2024 V 65 µA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % O-PBCY-T3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM MICREL INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01
LM4041BIZ-1.2X
Texas Instruments
Check for Price Obsolete 1.225 V 1.2146 V 1.2354 V 12 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92 TO-92, 3 unknown EAR99 8542.39.00.01
LM4041BIZ-1.2/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.225 V 1.2146 V 1.2354 V 12 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % O-PBCY-T3 e2 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01
LM4041BIZ-1.2
National Semiconductor Corporation
Check for Price No Transferred 1.225 V 1.2146 V 1.2354 V 12 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % O-PBCY-T3 e0 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92, SIP3,.1,50 not_compliant EAR99 8542.39.00.01