Filter Your Search
1 - 2 of 2 results
|
LM4040C25FTA
Diodes Incorporated
|
$0.3275 | Yes | Yes | Active | 2.5 V | 2.4875 V | 2.5125 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
LM4040C25FTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.4875 V | 2.5125 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ZETEX PLC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |