Parametric results for: lm4040btb-250gt3 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm4040btb250gt3
Select parts from the table below to compare.
Compare
Compare
LM4040BTB-250GT3
onsemi
$1.2553 Yes Yes Obsolete 2.5 V 2.495 V 2.505 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.22 mm ONSEMI SOT-23 HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN 3 527AG compliant EAR99 8542.39.00.01