Parametric results for: lm4040b50idbzr under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm4040b50idbzr
Select parts from the table below to compare.
Compare
Compare
LM4040B50IDBZR
Texas Instruments
$0.9298 Yes Yes Active 5 V 4.99 V 5.01 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM4040B50IDBZRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.99 V 5.01 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01 Texas Instruments