Filter Your Search
1 - 4 of 4 results
|
LM4040A20IDBZR
Texas Instruments
|
$1.7048 | Yes | Yes | Active | 2.048 V | 2.046 V | 2.05 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040A20IDBZT
Texas Instruments
|
$2.6407 | Yes | Yes | Active | 2.048 V | 2.046 V | 2.05 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040A20IDBZRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.048 V | 2.046 V | 2.05 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040A20IDBZTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.048 V | 2.046 V | 2.05 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |