Filter Your Search
1 - 2 of 2 results
|
LM3S5U91-IQC80-A2
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 393216 | 98304 | CORTEX-M3 | 16.384 MHz | 72 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 135 mA | 1.365 V | 1.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||
|
LM3S5U91-IQC80-A2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 393216 | 98304 | CORTEX-M3 | 16.384 MHz | 72 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 135 mA | 1.365 V | 1.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 |