Filter Your Search
1 - 2 of 2 results
|
LM3S2948-EQC50-A2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 262144 | 65536 | 50 MHz | 52 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V IO SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, MS-026BED, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||
|
LM3S2948-EQC50-A2
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 52 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V IO SUPPLY | YES | NO | NO | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |