Filter Your Search
1 - 1 of 1 results
|
LM3S2793-IBZ80-C5T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 131072 | 65536 | CORTEX-M3 | 32 kHz | 67 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-XBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | UNSPECIFIED | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 8542.31.00.01 |