Parametric results for: lm3s1r26-iqr80-c5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3s1r26iqr80c5
Select parts from the table below to compare.
Compare
Compare
LM3S1R26-IQR80-C5T
Texas Instruments
Check for Price Yes Obsolete 32 80 MHz 262144 49152 CORTEX-M3 16 MHz 33 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
LM3S1R26-IQR80-C5
Texas Instruments
Check for Price Yes Obsolete 32 80 MHz 262144 49152 CORTEX-M3 16 MHz 33 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01