Filter Your Search
1 - 3 of 3 results
|
LM3940WG-3.3-QML
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 4.5 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.47 V | 3.13 V | 5.2 % | R-GDSO-G16 | Not Qualified | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LM3940WG3.3-QML
Texas Instruments
|
Check for Price | No | Obsolete | 5.5 V | 4.5 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.47 V | 3.13 V | 5.2 % | R-GDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LM3940WG-3.3-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 4.5 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.099 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-GDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TRAY | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | Fixed,Positive,Single Output,Ldo |