Filter Your Search
1 - 3 of 3 results
|
LM3911H-46
Texas Instruments
|
Check for Price | No | Obsolete | NO | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | CAN4,.1 | unknown | 10 Cel | 2.34 mm | 5.43 mm | METAL | THROUGH HOLE MOUNT | 3.08 V | 2.88 V | METAL | CAN4,.1 | ROUND | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7.25 V | 6.55 V | BIPOLAR | SOLDER | ||||||||||||||||||||
|
LM3-911
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 910 µH | 15.8 Ω | 5 % | NO | 790 kHz | 79 mA | 2.9 MHz | 60 | RF INDUCTOR | 2 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
LM3911N
Texas Instruments
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -25 °C | 8 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | DIP8,.3 | unknown | 10 Cel | 4.38 mm | 9.81 mm | PLASTIC | SURFACE MOUNT | 3.08 V | 2.88 V | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7.25 V | 6.55 V | BIPOLAR | SOLDER | Texas Instruments | 6.35 mm |