Parametric results for: lm3886tf under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lm3886tf
Select parts from the table below to compare.
Compare
Compare
LM3886TF
National Semiconductor Corporation
$4.0675 No Transferred 1 20 kHz 26 dB ZIP 68 W 42 V AUDIO AMPLIFIER BIPOLAR 1 85 mA 10 V OTHER R-PZFM-T11 Not Qualified e0 1 85 °C -20 °C 260 40 11 PLASTIC/EPOXY ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG NATIONAL SEMICONDUCTOR CORP ISOLATED, PLASTIC, TO-220, 11 PIN not_compliant EAR99 8542.33.00.01
LM3886TF/NOPB
National Semiconductor Corporation
$4.4714 Yes Transferred 1 20 kHz 26 dB ZIP 68 W 42 V AUDIO AMPLIFIER BIPOLAR 1 85 mA 10 V OTHER R-PZFM-T11 Not Qualified e3 1 85 °C -20 °C 260 40 11 PLASTIC/EPOXY ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm ZIG-ZAG NATIONAL SEMICONDUCTOR CORP ISOLATED, PLASTIC, TO-220, 11 PIN compliant EAR99 8542.33.00.01
LM3886TF
Texas Instruments
$5.0838 No Active 1 20 kHz 36 dB ZFM 68 W 84 V AUDIO AMPLIFIER BIPOLAR 110 dB 1 85 mA 20 V COMMERCIAL R-PZFM-T11 Not Qualified e0 1 70 °C 11 PLASTIC/EPOXY ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.702 mm ZIG-ZAG 19.583 mm 20.015 mm 4.62 mm TEXAS INSTRUMENTS INC PLASTIC, TO-220, 11 PIN not_compliant EAR99 8542.33.00.01 SFM 3 Texas Instruments
LM3886TF/NOPB
Texas Instruments
$5.3921 No Active 1 20 kHz 26 dB ZFM 68 W 84 V AUDIO AMPLIFIER BIPOLAR 110 dB 1 85 mA 20 V COMMERCIAL R-PZFM-T11 Not Qualified e3 1 70 °C 11 PLASTIC/EPOXY ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.702 mm ZIG-ZAG 19.583 mm 20.015 mm 4.62 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, ISOLATED, PLASTIC, TO-220, 11 PIN not_compliant EAR99 8542.33.00.01 SFM 3 Texas Instruments