Filter Your Search
1 - 7 of 7 results
|
LM380N-8/NOPB
Texas Instruments
|
$1.1169 | Yes | Yes | Active | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM380N-8/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM380N-8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM380N-8/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | AUDIO AMPLIFIER | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM380N-8/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 10 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Audio Amplifier | |||||||
|
LM380N-8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM380N-8
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | 100 kHz | 34 dB | DIP | 2.5 W | 3 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 25 mA | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |