Filter Your Search
1 - 4 of 4 results
|
LM3527AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 35 V | 8 V | 200 mA | 20 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-GDIP-T16 | e0 | Not Qualified | 125 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM3527AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | 8 V | 200 mA | 20 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 125 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM3527AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | 8 V | 200 mA | 20 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-GDIP-T16 | e0 | Not Qualified | 125 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM3527AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 35 V | 8 V | 200 mA | 20 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 125 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |