Filter Your Search
1 - 2 of 2 results
|
LM350TG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | LEAD FREE, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | ||||
|
LM350TG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | COMMERCIAL | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | , | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop |