Parametric results for: lm3480im35 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm3480im35
Select parts from the table below to compare.
Compare
Compare
LM3480IM3-5.0/NOPB
Texas Instruments
$0.8684 Yes Yes Active 30 V 6.5 V 5 V 900 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 35 V 0.025 % 0.04 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOT-23, SOP-3 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM3480IM3-5.0
Texas Instruments
Check for Price Yes No Obsolete 30 V 6.5 V 5 V 900 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 35 V 0.025 % 0.04 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOT-23, SOP-3 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments 1997-09-01
LM3480IM3-5.0
National Semiconductor Corporation
Check for Price No Transferred 30 V 6.5 V 5 V 900 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 35 V 0.025 % 0.04 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOT-23, SOP-3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM3480IM3-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 30 V 6.5 V 5 V 900 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 35 V 0.025 % 0.04 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOT-23, SOP-3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo