Filter Your Search
1 - 10 of 10 results
|
LM341P5.0TB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||
|
LM341P15TB
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.4 V | 500 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||
|
LM341P8.0
Texas Instruments
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM341P6.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||
|
LM341P5.0TB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||
|
LM341P15TB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 3.4 V | 500 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||
|
LM341P6.0
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||
|
LM341P24
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 1 | NO | FIXED | 0.48 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM341P8.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM341P24
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 V | 1 | NO | FIXED | 0.48 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 |