Filter Your Search
1 - 4 of 4 results
|
LM339AN/B+
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 36 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | , | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM339ANB
AMD
|
Check for Price | Obsolete | 4 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM339AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM339AN/B+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |