Parametric results for: lm337impx under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm337impx
Select parts from the table below to compare.
Compare
Compare
LM337IMPX/NOPB
Texas Instruments
$1.3322 Yes Yes Active 4.2 V 40 V 2.4 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 -1.2 V -37 V BIPOLAR 2.4 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop Texas Instruments
LM337IMPX
Texas Instruments
Check for Price Yes No Obsolete 4.2 V 40 V 2.4 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 -1.2 V -37 V BIPOLAR 2.4 % R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 PLASTIC, SOT-223, 4 PIN 3 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop Texas Instruments
LM337IMPX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
LM337IMPX
National Semiconductor Corporation
Check for Price No Transferred 3 V 1 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop