Filter Your Search
1 - 10 of 12 results
|
LM336Z-5.0/NOPB
Texas Instruments
|
$0.3138 | Yes | Yes | Active | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 4 % | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM336Z50
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | OUTPUT ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34.28 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM336Z5
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | OUTPUT ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 57.143 ppm/°C | COMMERCIAL | 4 % | O-XBCY-W3 | e3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.31.00.01 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | ||||||||||
|
LM336Z-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.8 V | 5.2 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54 ppm/°C | COMMERCIAL | 4 % | O-PBCY-W3 | e2 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | WIRE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM336Z-5.0
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | O-PBCY-W3 | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
LM336Z5
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | OUTPUT ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 57.143 ppm/°C | COMMERCIAL | 4 % | O-XBCY-W3 | e3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92-3 | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 135AN | |||||||||||
|
LM336Z5X
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34.28 ppm/°C | COMMERCIAL | 4 % | O-XBCY-W3 | e3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92-3 LF | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 135AR | ||||||||||||
|
LM336Z5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 4 % | O-XBCY-W3 | e3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.31.00.01 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | ||||||||||||
|
LM336Z-5.0X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.8 V | 5.2 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54 ppm/°C | COMMERCIAL | O-PBCY-W3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM336Z-5.0/T7
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn85Pb15) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | not_compliant |