Filter Your Search
1 - 2 of 2 results
|
LM336AH-2.5
Linear Technology
|
Check for Price | No | Obsolete | 2.49 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | 2 % | O-MBCY-W3 | Not Qualified | 1 | 70 °C | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | , CAN3/4,.1 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM336AP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.49 V | 2.44 V | 2.54 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 43.811 ppm/°C | OTHER | 4 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 |