Filter Your Search
1 - 3 of 3 results
|
LM324N/NOPB
Texas Instruments
|
$0.6787 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T14 | Not Qualified | e4 | 85 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM324N/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | TIN | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LM324N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |