Filter Your Search
1 - 6 of 6 results
|
LM321AF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 650 µV | 150 nA | 3.5 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | 12 | R-XDFP-F10 | Not Qualified | e0 | 140 dB | 70 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM321AF
Texas Instruments
|
Check for Price | No | Obsolete | 650 µV | 150 nA | 3.5 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | 12 | R-XDFP-F10 | Not Qualified | e0 | 140 dB | 70 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DFP, FL10,.3 | ||||||||||||||||||
|
LM321AD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 650 µV | 150 nA | 3.5 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | 12 | R-XDIP-T14 | Not Qualified | e0 | 140 dB | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM321AD
Texas Instruments
|
Check for Price | No | Obsolete | 650 µV | 150 nA | 3.5 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | 12 | R-XDIP-T14 | Not Qualified | e0 | 140 dB | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||||
|
LM321A-TR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 7 mV | 0.5 V/us | 1 nA | 350 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | VOLTAGE-FEEDBACK | 500 pA | YES | NO | NO | NO | NO | NO | 40 V | 900 | 56234.13251 | NO | R-PDSO-G5 | 90 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | 3PEAK INC | unknown | EAR99 | 8542.33.00.01 | SOT-23, 5 PIN | 3Peak Incorporated | |||||||||
|
LM321AW-S5TR
3peak Incorporated
|
Check for Price | Yes | Active | unknown | 3Peak Incorporated |