Filter Your Search
1 - 4 of 4 results
|
LM3218SEE/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 650 mA | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N8 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.5 mm | 3 mm | 1.15 mm | TEXAS INSTRUMENTS INC | POS-8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM3218SEE
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 650 mA | YES | 2 MHz | CURRENT-MODE | OTHER | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
LM3218SEE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 650 mA | YES | 2 MHz | CURRENT-MODE | OTHER | R-PDSO-N8 | e4 | Not Qualified | 3 | 85 °C | -30 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD | NO LEAD | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||
|
LM3218SEE
Texas Instruments
|
Check for Price | Yes | Obsolete | 650 mA | YES | 2 MHz | CURRENT-MODE | OTHER | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC8,.11,25 | unknown | EAR99 | 8542.39.00.01 |