Parametric results for: lm3200 under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: lm3200
Select parts from the table below to compare.
Compare
Compare
LM3200TL
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.819 mm 2.174 mm 675 µm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, THIN MICRO SMD, 10 PIN compliant EAR99 8542.39.00.01
LM3200TLX/NOPB
Texas Instruments
Check for Price No Yes Obsolete 3.6 V 5.5 V 2.7 V 940 mA YES BUCK 2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 30 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.8315 mm 2.1955 mm 675 µm TEXAS INSTRUMENTS INC VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
LM3200TLX
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.819 mm 2.174 mm 675 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 BGA 10
LM3200TL
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 10 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.819 mm 2.174 mm 675 µm TEXAS INSTRUMENTS INC ROHS COMPLIANT, THIN MICRO SMD, 10 PIN compliant EAR99 8542.39.00.01 BGA 10 Texas Instruments
LM3200TL/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 2.7 V YES CMOS OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP compliant
LM3200TLX
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 5.5 V 2.7 V 1.2 A YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 40 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.819 mm 2.174 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA10,3X4,20 compliant EAR99 8542.39.00.01
LM3200TL/NOPB
Texas Instruments
Check for Price Yes Active 3.6 V 5.5 V 2.7 V 800 mV 3.6 V 940 mA YES BUCK 2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PBGA-B10 e1 Not Qualified 1 85 °C -25 °C 260 30 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.8315 mm 2.1955 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-10 compliant EAR99 8542.39.00.01 Texas Instruments