Parametric results for: lm319amx/nopb under Comparators

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm319amxnopb
Select parts from the table below to compare.
Compare
Compare
LM319AMX/NOPB
Texas Instruments
$0.9034 Yes Yes Active 8 mV 1 µA 12.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 1 µA -18 V OPEN-COLLECTOR; OPEN-DRAIN 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM319AMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 mV 1 µA 12.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP-14 14 compliant EAR99 8542.39.00.01