Parametric results for: lm3075mtc under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm3075mtc
Select parts from the table below to compare.
Compare
Compare
LM3075MTCX
Texas Instruments
Check for Price Obsolete 12 V 36 V 4.5 V YES BUCK 330 kHz SEATED HGT-NOM SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01 12.04 78.775 948.451 12.04 Automotive: -40C to +125C [object Object]
LM3075MTC/NOPB
Texas Instruments
Check for Price Yes Obsolete 12 V 36 V 4.5 V YES PUSH-PULL 330 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.39.00.01 12.04 78.775 948.451 12.04 Automotive: -40C to +125C IC REG CTRLR BUCK 20TSSOP Texas Instruments 2023-03-07 16:10:32 71.67 862.9068 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1309-64-4 e DRC Conflict Free Undeterminable FMD
LM3075MTCX/NOPB
Texas Instruments
Check for Price Yes Obsolete 12 V 36 V 4.5 V YES PUSH-PULL 330 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.39.00.01 12.04 78.775 948.451 12.04 Automotive: -40C to +125C 71.67 862.9068 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1309-64-4 e DRC Conflict Free Undeterminable FMD
LM3075MTC
Texas Instruments
Check for Price Obsolete 12 V 36 V 4.5 V YES BUCK 330 kHz SEATED HGT-NOM SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25 unknown EAR99 8542.39.00.01 12.04 78.775 948.451 12.04 Automotive: -40C to +125C [object Object] Sync. I-Mode Buck Controller,LM3075MTC Texas Instruments 2023-03-07 07:05:40