Filter Your Search
1 - 1 of 1 results
![]() |
LM302D
AMD
|
Check for Price | No | Obsolete | 10 mV | 20 MHz | 20 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | 30 nA | -18 V | 18 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |