Filter Your Search
1 - 2 of 2 results
|
LM2941CT/NOPB
Texas Instruments
|
$1.0274 | Yes | Yes | Active | 26 V | 15 V | 500 mV | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.032 | 0.78 % | 1 | 20 V | 5 V | BIPOLAR | 2.8 % | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2941CT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 500 mV | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.032 | 0.78 % | 1 | 20 V | 5 V | BIPOLAR | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |