Filter Your Search
1 - 1 of 1 results
|
LM2940IMPX-9.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 26 V | 10.5 V | 9 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.09 % | 0.15 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |