Filter Your Search
1 - 1 of 1 results
|
LM2937L-12-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-XSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |