Filter Your Search
1 - 2 of 2 results
|
LM2937ET-5.0/NOPB
Texas Instruments
|
$1.5304 | Yes | No | Active | 26 V | 7 V | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | 4215070 | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 1995.93 | 24030.938 | 500mA,5V,LDO Voltage Reg.,LM2937ET-5.0 T... more | Texas Instruments | 2023-03-07 16:10:32 | 2606.332314 | 12.04 | 31380.24106056 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 98 | YES | 7440-02-0, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||
|
LM2937ET-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 7 V | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 1995.93 | 24030.938 | 1992 | 12.04 | 23983.679999999997 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2017-07-07 | 100 | YES | 7439-92-1, 7440-02-0 | 10 | DRC Conflict Free Undeterminable | CMRT V4.01b |