Filter Your Search
1 - 5 of 5 results
|
LM2937ES-3.3/NOPB
Texas Instruments
|
$1.9238 | Yes | No | Active | 26 V | 4.75 V | 3.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 26 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
LM2937ES-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 4.75 V | 3.3 V | 1.45 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 26 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LM2937ES-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 4.75 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.46 V | 3.14 V | R-PSSO-G3 | e3 | 3 | 150 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LM2937ES-3.3
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 26 V | 4.75 V | 3.3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 26 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 1998-02-01 | ||
|
LM2937ES-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 4.75 V | 3.3 V | 1.45 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 26 V | 0.033 % | 0.033 % | 1 | 3.46 V | 3.14 V | BIPOLAR | 4.8 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 150 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |