Filter Your Search
1 - 2 of 2 results
![]() |
LM2936QMX-3.3/NOPB
Texas Instruments
|
$1.1965 | Yes | Yes | Active | 60 V | 6 V | 3.3 V | 200 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 40 V | 0.03 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
![]() |
LM2936QMX-3.3
Texas Instruments
|
Check for Price | Obsolete | 40 V | 6 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G8 | 150 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 |