Parametric results for: lm2931m-5.0-nopb under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm2931m50nopb
Select parts from the table below to compare.
Compare
Compare
LM2931M-5.0/NOPB
Texas Instruments
$0.4482 Yes Yes Active 26 V 6 V 5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.5 V 4.5 V BIPOLAR 10 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2931M-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 26 V 6 V 5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.5 V 4.5 V BIPOLAR 10 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2931M-5.0/NOPB
Rochester Electronics LLC
Check for Price No Yes Active 26 V 6 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.5 V 4.5 V BIPOLAR R-PDSO-G8 e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN OVER SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo