Filter Your Search
1 - 4 of 4 results
|
LM2931D2T-5.0R4
Motorola Semiconductor Products
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | PLASTIC, D2PAK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LM2931D2T-5.0R4G
onsemi
|
Check for Price | Yes | Active | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK-3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 3 LEAD D2PAK | 3 | 936-03 | onsemi | ||||
|
LM2931D2T-5.0R4
Motorola Mobility LLC
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 3 | ||||||||||||||||||||
|
LM2931D2T-5.0R4
onsemi
|
Check for Price | No | No | Obsolete | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 10 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 235 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 3 |