Parametric results for: lm2930t5 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm2930t5
Select parts from the table below to compare.
Compare
Compare
LM2930T-5.0/NOPB
Texas Instruments
$0.9877 Yes Yes Active 26 V 6 V 5 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.08 % 0.05 % 1 5.3 V 4.7 V BIPOLAR 10 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 19.55 mm TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM2930T-5.0
Texas Instruments
Check for Price No No Obsolete 26 V 6 V 5 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.08 % 0.05 % 1 5.3 V 4.7 V BIPOLAR 10 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM2930T-5.0
National Semiconductor Corporation
Check for Price No Transferred 26 V 6 V 5 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.08 % 0.05 % 1 5.3 V 4.7 V BIPOLAR 10 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LM2930T-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 26 V 6 V 5 V 320 mV 150 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 26 V 0.08 % 0.05 % 1 5.3 V 4.7 V BIPOLAR 10 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP LEAD FREE, TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop