Parametric results for: lm2917mxep under Analog Special Function Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm2917mxep
Select parts from the table below to compare.
Compare
Compare
LM2917MXEP
National Semiconductor Corporation
Check for Price No Obsolete 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 20 Hz 10.5 V 6 mA BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.753 mm 8.6235 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 not_compliant 8542.39.00.01
LM2917MXEP/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 5 MHz 10.5 V 6 mA BIPOLAR INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 compliant 8542.39.00.01
LM2917MXEP
Texas Instruments
Check for Price Obsolete VOLTAGE TO FREQUENCY CONVERTER TEXAS INSTRUMENTS INC , unknown 8542.39.00.01 SOIC 14
LM2917MXEP/NOPB
Texas Instruments
Check for Price Yes Obsolete 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 5 MHz 10.5 V 6 mA BIPOLAR INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 compliant 8542.39.00.01